SC2077

Raspberry Pi
358-SC2077
SC2077

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi DAC Pro

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Raspberry Pi
12 VDC to 24 VDC
0 C
+ 50 C
65 mm x 57 mm
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 50
Subcategory: Computing
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
8543709099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
160,39 kr. 160,39 kr.