SC-QDAB010M

Stewart Connector
530-SC-QDAB010M
SC-QDAB010M

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP-DD Cable Assembly, 100ohm, Passive, 1.0m

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.173,38 kr. 1.173,38 kr.
1.020,38 kr. 10.203,80 kr.
983,97 kr. 19.679,40 kr.
983,90 kr. 59.034,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
QSFP-DD
76 Position
QSFP-DD
76 Position
Male / Male
10 m (32.808 ft)
Black
30 AWG
30 V
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Housing Material: Die Cast Zinc
Locking Mechanism: Latch Lock, Push-Pull
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

QSFP-DD Connectors, Cages, & Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions QSFP-DD Connectors, Cages, and Cable Assemblies are suitable for servers, patch panels, data center interconnections, and high-density networks. The high-speed I/O card edge connector features 76 pins. The QSFP-DD cage lineup is built with robust metal alloys, ensuring the secure placement of optical and electrical components. The cages aid in thermal management, maintaining signal integrity, and minimizing interference. The passive copper cable assemblies include eight differential copper pairs, offering four data transmission channels with speeds up to 56Gbps per channel. The QSFP-DD cable assemblies from Stewart Connector / Cinch comply with 400G Ethernet and InfiniBand Enhanced Data Rate (EDR) standards, and the series is available in a wire gauge range from 30AWG to 28AWG.