SC-2HH003F

Stewart Connector
530-SC-2HH003F
SC-2HH003F

Mfr.:

Description:
HDMI Cables HDMI 2.1 Male to HDMI 2.1 Male Cable 3ft

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
82,06 kr. 82,06 kr.
69,90 kr. 699,00 kr.
65,50 kr. 1.637,50 kr.
62,37 kr. 3.118,50 kr.
57,96 kr. 5.796,00 kr.
55,20 kr. 30.912,00 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI Cables
RoHS:  
HDMI
29 Position
HDMI
29 Position
Male / Male
28 AWG
3 ft
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Series: SC
Factory Pack Quantity: 140
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

HDMI 2.1 Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.