SBW12GLPC

Mallory Sonalert
539-SBW12GLPC
SBW12GLPC

Mfr.:

Description:
Speakers & Transducers SBW IEC 9-12VDC 100DB CARDIAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
346,22 kr. 346,22 kr.
284,97 kr. 2.849,70 kr.
272,74 kr. 6.818,50 kr.
259,09 kr. 12.954,50 kr.
257,82 kr. 25.782,00 kr.
256,03 kr. 64.007,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
150 Hz to 4 kHz
85 dB to 95 dB
Round
Solder
- 30 C
+ 65 C
44.45 mm
Brand: Mallory Sonalert
Current Rating: 400 mA
Dimensions: 44.45 mm x 15 mm
Height: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SBW
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 9 V to 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

45mm Speaker IEC60601-1-8 Medical Alarms

Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms offer multiple levels of sound tone intensity. These medical alarms include DC circuitry with speaker technology and a 10cm dB distance. The 45mm speaker alarms are approved by UL and cUL to IEC 60601-1-8 AMD2. Typical applications include cardiac monitoring, heart failure, general diagnostics, drug and fluid delivery, perfusion, temperature/energy regulation, and ventilation.