SBRT15U50SP5-13D

Diodes Incorporated
621-SBRT15U50SP5-13D
SBRT15U50SP5-13D

Mfr.:

Description:
Schottky Diodes & Rectifiers 15A TrenchSBR 50Vrrm 15A 0.47V 0.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.968

Stock:
7.968 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 kr. 5,07 kr.
3,90 kr. 39,00 kr.
3,66 kr. 366,00 kr.
2,88 kr. 1.440,00 kr.
2,45 kr. 2.450,00 kr.
2,39 kr. 5.975,00 kr.
Full Reel (Order in multiples of 5000)
2,30 kr. 11.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI5-3
Single Dual Anode
Si
15 A
50 V
410 mV
290 A
500 uA
- 65 C
+ 150 C
SBRT1
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: PowerDI
Vr - Reverse Voltage: 50 V
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Schottky SBR® Super Barrier Rectifiers

Diodes Inc. Schottky SBR® Super Barrier Rectifiers are Schottky rectifiers that utilize an MOS manufacturing process. This creates a superior two-terminal device that has a lower forward voltage (VF) than comparable Schottky diodes. They possess the thermal stability and high-reliability characteristics of PN epitaxial diodes.

SBRT15U50SP5 Trench Super Barrier Rectifier

Diodes Inc. SBRT15U50SP5 trench super barrier rectifier is packaged in the compact thermally efficient POWERDI5 package and provides ultra-low forward voltage drop (VF) and provides excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling, or polarity protection diode in applications such as DC/DC converters.