SBR2U10LP-13

Diodes Incorporated
621-SBR2U10LP-13
SBR2U10LP-13

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A 10Vrrm SBR 0.46Vf 21A 2000uA 102pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
X1-DFN-1411-3
Single Dual Anode
Si
2 A
10 V
400 mV
21 A
100 mA
- 65 C
+ 150 C
SBR2U
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBR2U AEC-Q101 Qualified Super Barrier Rectifiers

Diodes Inc. SBR2U Super Barrier Rectifiers are qualified to the AEC-Q101 high-reliability standard for automotive use. Featuring Diodes Incorporated Super Barrier Rectifier SBR® Technology, SBR2U Super Barrier Rectifiers offer low VF, low power loss, and high efficiency. SBR2U Super Barrier Rectifiers are ideal for use in general rectification applications as boost or blocking diodes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,88 kr. 4,88 kr.
2,98 kr. 29,80 kr.
1,96 kr. 196,00 kr.
1,54 kr. 770,00 kr.
1,32 kr. 1.320,00 kr.
Full Reel (Order in multiples of 3000)
1,05 kr. 3.150,00 kr.
1,00 kr. 6.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩