SATA00102253A

Amphenol FCI
523-SATA00102253
SATA00102253A

Mfr.:

Description:
I/O Connectors SATA connector Plug Right Angle Surface Mount 22 Positions 3G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.153

Stock:
1.153 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,97 kr. 5,97 kr.
5,09 kr. 50,90 kr.
4,77 kr. 119,25 kr.
4,54 kr. 227,00 kr.
4,33 kr. 433,00 kr.
4,26 kr. 1.065,00 kr.
3,84 kr. 1.597,44 kr.
3,61 kr. 3.003,52 kr.
3,41 kr. 9.929,92 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Male
22 Position
1.27 mm
Gold
SMD/SMT
Solder
Straight
SATA
- 40 C
+ 105 C
Tray
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 416
Subcategory: I/O Connectors
Type: SATA
Unit Weight: 15,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Serial ATA (SATA) Connectors

Amphenol Commercial Serial ATA (SATA) Connectors are designed to support and extend differential signaling from 1.5Gb/s to 12Gb/s. This enables the implementation of low-cost, high-speed, and high-capacity Hard Disk Drives (HDDs). The SATA-compliant connectors feature staggered contact lengths to provide sequential contact mating for hot plugging applications. These connectors offer 7 to 22 positions, vertical and right angle configurations, and high-speed serial interfaces. The stamped clips in these connectors act as connector retainers for robust PCB attachments to provide additional mechanical strength after soldering. The molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignments. Typical applications include servers, audio/video storage, interposer cards, storage backplanes, processor and storage blades, HDD carriers, and embedded system boards.