S5CMHQ-13

Diodes Incorporated
621-S5CMHQ-13
S5CMHQ-13

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier SMC T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.233

Stock:
1.233 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 kr. 4,30 kr.
2,65 kr. 26,50 kr.
1,79 kr. 179,00 kr.
1,29 kr. 645,00 kr.
1,10 kr. 1.100,00 kr.
Full Reel (Order in multiples of 3000)
0,985 kr. 2.955,00 kr.
0,873 kr. 5.238,00 kr.
0,806 kr. 7.254,00 kr.
0,791 kr. 18.984,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC
1 kV
Standard Recovery Rectifier
Single
1.15 V
200 A
10 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SxCMHQ AEC-Q101 Glass Passivated Rectifiers

Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.