S-X14-PBP

Johanson Dielectrics
605-S-X14-PBP
S-X14-PBP

Mfr.:

Description:
Capacitor Kits Pwr Bypass Cap Kit 1nF-1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
398,89 kr. 398,89 kr.
348,53 kr. 3.485,30 kr.
343,38 kr. 8.584,50 kr.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
1000 pF to 1 uF
SMD/SMT
Bulk
Brand: Johanson Dielectrics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 191,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
USHTS:
8532230020
ECCN:
EAR99

Ceramic Capacitor Design Kits

Johanson Dielectrics Ceramic Capacitor Design Kits are multi-layer chip capacitor sample kits grouped by type, size, or voltage for prototype designs. These ceramic capacitor design kits from Johanson contain a selection of popular values and tolerances. The chips contained in each kit are individually packaged in labeled plastic compartments for easy access. Johanson Dielectrics Kit selections include 500VDC, 1000VDC, 2000VDC, high capacitance, X2Y® EMI Filter, X2Y® DC Motor filter, and more.