S-5719BCDL0-I4T1U

ABLIC
628-S5719BCDL0I4T1U
S-5719BCDL0-I4T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=133.2MS, ACTIVE LOW, BOP=1.8mT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.965

Stock:
4.965 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,99 kr. 6,99 kr.
5,89 kr. 29,45 kr.
5,48 kr. 54,80 kr.
4,61 kr. 230,50 kr.
4,28 kr. 428,00 kr.
3,61 kr. 1.805,00 kr.
3,36 kr. 3.360,00 kr.
3,13 kr. 6.260,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
0.2 uA
1 mA
0.6 mT to 3 mT
0.1 mT to 2.4 mT
1.5 V
- 40 C
+ 85 C
PCB Mount
SNT-4A
S-5719
Brand: ABLIC
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.8 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

S-5719 High-Accuracy Hall Effect Switch ICs

ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.