RUT241233000

Teltonika
236-RUT241233000
RUT241233000

Mfr.:

Description:
Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. Global power supply unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
50
10
Pending
20
Expected 13/02/2026
20
Expected 06/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.283,12 kr. 1.283,12 kr.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
Mediatek
10 Mb/s, 100 Mb/s
1 x LAN, 1 x WAN
RJ-45
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 74 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 6.5 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 4G LTE Cat 4
Protocol - WiFi - 802.11: 802.11b/g/n
RAM: 128 MB
Security: PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Series: RUT241 ESIM
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT241 Industrial Cellular Routers

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include  4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.