RTF10R1S

C&K
611-RTF10R1S
RTF10R1S

Mfr.:

Description:
Coded Rotary Switches 100mA 5VDC 10 pos Slotted 3mm, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Slotted
SMD/SMT
SMD/SMT
Tube
RTF
Actuator Length: 3 mm
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: C&K
Current Rating: 100 mA
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 70
Subcategory: Switches
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501500
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTF 7.2mm Coded Rotary DIP Switches

C&K Switches RTF Coded Rotary DIP Switches are 7.2mm x 7.2mm low-profile switches offering a variety of actuator and termination choices. C&K Switches RTF Rotary DIP Switches provide IP67 ingress protection, making them suitable for water-resistant applications. These switches are designed for various industrial automation, 5G, smart home / consumer, and safety uses.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,53 kr. 32,53 kr.
31,41 kr. 314,10 kr.