RS1MFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1000V 0.8A Fast Rectifier 30.066In Stock
Cut Tape
3,85 kr.
1,72 kr.
1,51 kr.
1,13 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 0.8A 1000V 30.174In Stock
Cut Tape
3,33 kr.
1,65 kr.
1,45 kr.
1,09 kr.
Reel
0,768 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel