RS1G-HF Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 1A SMA 3.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated RS1G_HF
Diodes Incorporated Rectifiers Rapid GPP Rectifier SMA T&R 5K 5.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel