RPE-AB01B-H

Phihong
552-RPE-AB01B-H
RPE-AB01B-H

Mfr.:

Description:
AC Power Entry Modules Europe Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.224

Stock:
1.224 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1224 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,45 kr. 5,45 kr.
5,01 kr. 501,00 kr.
4,95 kr. 2.970,00 kr.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Accessories
Wall Mount
Accessory Type: Clip
Brand: Phihong
Product Type: AC Power Entry Modules
Factory Pack Quantity: 600
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Power over Ethernet (PoE) Wall Plug Adapters

Phihong Power over Ethernet (PoE) Wall Plug Adapters are passive power injectors that come in non-vented cases and feature field-interchangeable AC clips. These adapters support Gigabit data rates and provide overcurrent protection (OVP) as well as overvoltage protection (OVP). Phihong PoE Wall Plug Adapters are fully compliant with IEEE802.3 isolation requirements. Typical applications include IP telephones, wireless network access points, BLUETOOTH® access points, security cameras, and IP print servers.

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.