RN1906,LXHF(CT

Toshiba
757-RN1906LXHFCT
RN1906,LXHF(CT

Mfr.:

Description:
Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
3.000
Expected 17/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 kr. 3,08 kr.
1,90 kr. 19,00 kr.
1,21 kr. 121,00 kr.
0,903 kr. 451,50 kr.
0,806 kr. 806,00 kr.
Full Reel (Order in multiples of 3000)
0,679 kr. 2.037,00 kr.
0,619 kr. 3.714,00 kr.
0,53 kr. 4.770,00 kr.
0,507 kr. 12.168,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
NPN
4.7 kOhms
0.1
SMD/SMT
US-6
80
250 MHz
50 V
100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 5 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99

AEC-Q101 Bipolar Transistors

Toshiba AEC-Q101 Bipolar Transistors are AEC-Q101 automotive-qualified transistors that have integrated bias resistors. The resistors reduce the number of external parts required. This makes it possible to reduce system size and assembly time. Transistors are available with a wide range of resistance to accommodate various circuit designs.