RJ1L10BBGTL1

ROHM Semiconductor
755-RJ1L10BBGTL1
RJ1L10BBGTL1

Mfr.:

Description:
MOSFETs Nch 60V 240A, TO-263AB, Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,49 kr. 43,49 kr.
29,39 kr. 293,90 kr.
21,71 kr. 2.171,00 kr.
Full Reel (Order in multiples of 800)
18,43 kr. 14.744,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
60 V
240 A
1.85 mOhms
20 V
2.5 V
160 nC
- 55 C
+ 150 C
192 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 140 ns
Forward Transconductance - Min: 64 S
Product Type: MOSFETs
Rise Time: 31 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 230 ns
Typical Turn-On Delay Time: 49 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RJ1x10BBG Power MOSFETs

ROHM Semiconductor RJ1x10BBG Power MOSFETs are N-channel power MOSFETs featuring low on-resistance and a high power package. The RJ1G10BBG and RJ1L10BBG power MOSFETs have a drain-source voltage of 40V and 60V, a continuous drain current of ±280A and ±240A, respectively, and a power dissipation of 192W. The RJ1x10BBG power MOSFETs are RoHS compliant. These power MOSFETs feature lead-free plating, are halogen-free, and 100% Rg and UIS tested. The RJ1x10BBG power MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching, motor drives, and DC/DC converters.