RHT1A561MDN1

Nichicon
647-RHT1A561MDN1
RHT1A561MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 560uF 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,19 kr. 11,19 kr.
5,69 kr. 56,90 kr.
5,27 kr. 527,00 kr.
3,63 kr. 1.815,00 kr.
3,58 kr. 17.184,00 kr.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
10 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
13 mOhms
1.68 A
- 55 C
+ 125 C
10 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 1.12 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Part # Aliases: FP-010RE561M-HTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RHT Conductive Aluminum Electrolytic Capacitors

Nichicon RHT Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and are guaranteed at +125°C with high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RHT Capacitors include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supply.