RF302LB2STBR1

ROHM Semiconductor
755-RF302LB2STBR1
RF302LB2STBR1

Mfr.:

Description:
Small Signal Switching Diodes RECT 200V 3A SM SUPER FST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,29 kr. 6,29 kr.
3,88 kr. 38,80 kr.
2,65 kr. 265,00 kr.
2,09 kr. 1.045,00 kr.
1,73 kr. 1.730,00 kr.
Full Reel (Order in multiples of 3000)
1,43 kr. 4.290,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
Fast Recovery Diodes
SMD/SMT
DO-214AA-2
200 V
80 A
3 A
Single
16 ns
840 mV
10 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RF302LB2S Super Fast Recovery Diode

ROHM Semiconductor RF302LB2S Super Fast Recovery Diode offers low forward voltage and switching losses in a DO-214AA package. The device has a 200V reverse voltage, 80A peak forward surge current, and 3A average rectified forward current. The ROHM RF302LB2S Super Fast Recovery Diode is ideal for general rectification applications.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

Super Fast Recovery Diodes

ROHM Semiconductor Super Fast Recovery Diodes are designed to improve the efficiency of switching power supplies. These diodes feature silicon epitaxial planar, low forward voltage, and low switching loss. These RFNxLBxS are ideal for general rectification applications.