RER120-26/14/2TDP

ebm-papst
5912-RER120-26142TDP
RER120-26/14/2TDP

Mfr.:

Description:
Blowers & Centrifugal Fans EC Radial Blower, 120x54mm, 24VDC, 221.9CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.077,37 kr. 1.077,37 kr.
951,15 kr. 9.511,50 kr.

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal Fan and Blower
EC
24 VDC
222 CFM (6.3 m3/min)
Ball
82 dBA
6100 RPM
78 W
120 mm
54 mm
120 mm
Wire Leads
RER120TD
IP20
Speed Signal, Open Collector Output
Brand: ebm-papst
Product Type: Blowers
Size: 120 mm x 54 mm Round
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

RER120DC DC Centrifugal Fans

ebm-papst RER120DC DC Centrifugal Fans feature a 3-phase fan drive with a high degree of smooth operation. These S-Force models are 120mm x 54mm with a backward-curved, fiberglass-reinforced plastic impeller and fully integrated electronic commutation with high-pressure buildup. The RER120DC series from ebm-papst offers a clockwise rotation, axial suction, radial air outlet, and an electrical connection via a single wire.