REC300H-2424SW

RECOM Power
919-REC300H-2424SW
REC300H-2424SW

Mfr.:

Description:
DC/DC Converters - Through Hole 300W 9-36Vin 24Vout 12.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
91 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.117,43 kr. 1.117,43 kr.
1.068,94 kr. 5.344,70 kr.
1.029,70 kr. 7.207,90 kr.
954,73 kr. 26.732,44 kr.
954,66 kr. 53.460,96 kr.
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
24 V
9 V
36 V
24 V
12.5 A
3 kV
Half Brick
57.9 mm (2.28 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
REC300H-W
Brand: RECOM Power
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Part # Aliases: VRB2424HB-350WR3 21000497
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

REC150H-UW & REC300H-W Half-Brick DC/DC Converters

RECOM Power REC150H-UW and REC300H-W Half-Brick Encapsulated DC/DC Converters deliver up to 150W or 300W, respectively. Both variants feature a wide input range and tightly regulated, fully protected output voltage options that are all trimmable over a ±10% range. The REC300H-W series offers a 9VDC to 36VDC input range and 3kVDC/1 minute insulation. The REC150H-UW units feature a 9VDC to 75VDC input range, can be installed on 12V, 24V, and 48V rails, and are especially suitable for 12V, 24V, and 48V battery supplies. The REC150H-UW series also includes a 28V output voltage for avionic systems and 54V for power-over-Ethernet (PoE) applications. Additional applications for RECOM Power REC150H-UW and REC300H-W DC/DC converters include distributed power architectures, telecom, and industrial automation.