RDXK210_T0_00601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 5.119In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit RDXK210-T0-00601
Panjit Bridge Rectifiers RECT 1KV 2A RDL GLSS BRDG N/A