RD3G03BBGTL1

ROHM Semiconductor
755-RD3G03BBGTL1
RD3G03BBGTL1

Mfr.:

Description:
MOSFETs Transistor, MOSFET Nch, 40V(Vdss), 35A(Id), (4.5V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,92 kr. 14,92 kr.
9,55 kr. 95,50 kr.
6,54 kr. 654,00 kr.
5,19 kr. 2.595,00 kr.
4,91 kr. 4.910,00 kr.
Full Reel (Order in multiples of 2500)
4,71 kr. 11.775,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
65 A
6.5 mOhms
- 20 V, 20 V
2.5 V
18.2 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 16 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: RD3G03BBG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.