RBR40NS30ATL

ROHM Semiconductor
755-RBR40NS30ATL
RBR40NS30ATL

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode Low VF, 30V, 40A, TO-263S (D2PAK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,13 kr. 23,13 kr.
14,62 kr. 146,20 kr.
10,29 kr. 1.029,00 kr.
9,33 kr. 4.665,00 kr.
Full Reel (Order in multiples of 1000)
7,98 kr. 7.980,00 kr.
7,83 kr. 15.660,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-263-3
Dual Anode Common Cathode
Si
40 A
30 V
520 mV
100 A
600 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: RBR40NS30A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RBR40NS Schottky Barrier Diodes

ROHM Semiconductor RBR40NS Schottky Barrier Diodes are designed for use in switching power supplies and feature 100A peak forward surge current. These diodes offer high reliability, low forward voltage, and 40A average rectified forward current. The RBR40NS Schottky barrier diodes are available in three variants with 30V, 40V, and 60V repetitive peak reverse voltages. These diodes are designed using silicon epitaxial planar type construction and come in a TO-263AB (D2PAK) package. The RBR40NS Schottky barrier diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.

RBRxx30ATL Low VF Type Schottky Barrier Diodes

ROHM Semiconductor RBRxx30ATL Schottky Barrier Diodes are cathode common dual type low VF diodes with 30V reverse direct voltage (VR). These diodes are manufactured using silicon epitaxial planar type construction and come in either TO-263S (D2PAK) or TO-252 (DPAK) packages. ROHM Semiconductor RBRxx60ANZ barrier diodes offer low VF, high reliability, and operate at -55°C to +150°C temperature range. These Schottky barrier diodes are ideally suited for switching power supplies and general rectification.