R8002KNXC7G

ROHM Semiconductor
755-R8002KNXC7G
R8002KNXC7G

Mfr.:

Description:
MOSFETs Transistor MOSFET, Nch 800V 2A 3rd Gen, Fast Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,68 kr. 17,68 kr.
8,80 kr. 88,00 kr.
7,91 kr. 791,00 kr.
6,35 kr. 3.175,00 kr.
6,01 kr. 6.010,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
1.6 A
4.2 Ohms
- 20 V, 20 V
4.5 V
7.5 nC
- 55 C
+ 150 C
28 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 100 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: R8002KNX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

R8002KN N-Channel 800V 1.6A Power MOSFETs

ROHM Semiconductor R8002KN N-Channel 800V 1.6A Power MOSFETs are low on-resistance devices with fast switching. The R8002KN features Pb-free plating and is RoHS compliant. The MOSFETs have parallel use that is easy to use.