R-78C1.8-1.0

RECOM Power
919-R-78C1.8-1.0
R-78C1.8-1.0

Mfr.:

Description:
DC/DC Converters - Through Hole CONV DC/DC 1A 5-42VIN 1.8VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,54 kr. 71,54 kr.
68,93 kr. 344,65 kr.
67,74 kr. 677,40 kr.
66,32 kr. 1.658,00 kr.
62,59 kr. 2.628,78 kr.
59,68 kr. 15.039,36 kr.
59,38 kr. 29.927,52 kr.
59,23 kr. 59.703,84 kr.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.8 W
5 V
42 V
1.8 V
1 A
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78C
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000049
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

R-78C-1.0 1A SIP-3 Single Output DC/DC Converters

RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters are switching regulators ideal for replacing 1A LM78xx linear regulators. The R-78C-1.0 converters feature a high-efficiency level of up to 96% and short circuit protection with thermal shutdown. Other features include a low profile, a wide input range from 5VDC to 42VDC, -40°C to +85°C operating temperature range, and a 3-year warranty all in a SIP-3 package.