R-004SXB

DBM Optix
735-R-004SXB
R-004SXB

Mfr.:

Description:
LED Lenses & Assemblies Cree XB-D Lens 26 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,46 kr. 1.746,00 kr.
15,44 kr. 7.720,00 kr.
14,77 kr. 14.770,00 kr.
14,17 kr. 35.425,00 kr.
13,58 kr. 67.900,00 kr.

Product Attribute Attribute Value Select Attribute
DBM Optix
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree XB-D
18.01 mm
26 deg
Bulk
Brand: DBM Optix
Color: Clear
Height: 9.75 mm
Length: 18.01 mm
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 18.01 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99

Secondary Lenses for Cree XLamp® XB-D LEDs

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs are available in wide, medium, and very narrow beams with angles of 42°, 26°, and 16°, respectively. These lenses are made of PMMA UL: HB94 lens material and are designed specifically for Cree XLamp® XB-D Warm White LEDs. DBM Optix Secondary Lenses for Cree XB-D offer a collection efficiency of 85% to 89%, are press-fit mountable, and have a diameter of about 18mm.