QS6K1FRATR

ROHM Semiconductor
755-QS6K1FRATR
QS6K1FRATR

Mfr.:

Description:
MOSFETs 0.26Rds(on) 1.7Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-457T-6
N-Channel, NPN
2 Channel
30 V
1 A
238 mOhms
12 V
1.5 V
1.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 6 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: QS6K1FRA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QS6Kx Nch+Nch Automotive MOSFETs

ROHM Semiconductor QS6Kx Nch+Nch Automotive MOSFETs are low on-resistance MOSFETs that come with a built-in G-S protection diode. These MOSFETs are AEC-Q101 qualified and feature ±1A continuous drain current (ID). The QS6Kx MOSFETs are available in a small surface-mount package (TSMT6). ROHM Semiconductor QS6Kx MOSFETs are suitable for power-switching applications.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

In Stock: 3.535

Stock:
3.535 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,61 kr. 6,61 kr.
3,04 kr. 30,40 kr.
2,68 kr. 268,00 kr.
2,07 kr. 1.035,00 kr.
1,90 kr. 1.900,00 kr.
Full Reel (Order in multiples of 3000)
1,61 kr. 4.830,00 kr.
1,50 kr. 9.000,00 kr.
1,42 kr. 12.780,00 kr.
1,40 kr. 33.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.