QBiX-Pro-APLB4200H-A1

GIGAIPC
330-QBIXPROAPLB4200H
QBiX-Pro-APLB4200H-A1

Mfr.:

Description:
Embedded Box Computers Apollo LakeN4200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.668,89 kr. 266.889,00 kr.

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Intel Pentium
SoC
2.5 GHz
8 GB
0 GB
2 MB
9 V to 36 V
USB
0 C
+ 50 C
178 mm x 125 mm x 52.7 mm
Brand: GIGAIPC
Memory Type: DDR3L
On-Board Storage Type: SATA
Processor Series: N4200
Series: QBiX Pro System
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

QBiX Pro Systems

GIGAIPC QBiX Pro Systems are fanless industrial systems with AMD Ryzen or Intel® Core™, Intel Pentium®, or Celeron® processors and up to four serial COM ports. They also feature dual Intel or Realtek Gigabit Ethernet LAN Ports for connectivity and dual display via HDMI and VGA. The systems have a wide DC input with terminal block connectors and a wide operating temperature range makes them ideal for embedded IoT systems.