PTZTFTE2518B

ROHM Semiconductor
755-PTZTFTE2518B
PTZTFTE2518B

Mfr.:

Description:
Zener Diodes ZENER DO-214AC 1W 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 19/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 kr. 4,88 kr.
3,34 kr. 33,40 kr.
2,19 kr. 219,00 kr.
1,68 kr. 840,00 kr.
1,62 kr. 1.620,00 kr.
Full Reel (Order in multiples of 1500)
1,37 kr. 2.055,00 kr.
1,17 kr. 3.510,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
DO-214AC-2
1 W
10 uA
12 Ohms
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 10 uA
Part # Aliases: PTZTF18B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PTZTFTE251 Automotive Zener Diodes

ROHM Semiconductor PTZTFTE251 Automotive Zener Diodes are 1000mW, AEC-Q101 qualified diodes intended for voltage regulation. The PTZTFTE251 feature high reliability and a small power mold type. The ROHM PTZTFTE251 Automotive Zener Diodes are offered in a DO-214AC package.