PTZTFTE2510B

ROHM Semiconductor
755-PTZTFTE2510B
PTZTFTE2510B

Mfr.:

Description:
Zener Diodes ZENER DO-214AC 1W 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700
Can Dispatch Immediately
On Order:
1.500
Expected 16/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 kr. 3,98 kr.
3,10 kr. 31,00 kr.
2,30 kr. 230,00 kr.
1,76 kr. 880,00 kr.
1,37 kr. 1.370,00 kr.
Full Reel (Order in multiples of 1500)
1,19 kr. 1.785,00 kr.
1,17 kr. 3.510,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
DO-214AC-2
1 W
10 uA
6 Ohms
+ 150 C
Single
40 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 10 uA
Part # Aliases: PTZTF10B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PTZTFTE251 Automotive Zener Diodes

ROHM Semiconductor PTZTFTE251 Automotive Zener Diodes are 1000mW, AEC-Q101 qualified diodes intended for voltage regulation. The PTZTFTE251 feature high reliability and a small power mold type. The ROHM PTZTFTE251 Automotive Zener Diodes are offered in a DO-214AC package.