PTVS30VP1UTP,115

Nexperia
771-PTVS30VP1UTP,115
PTVS30VP1UTP,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PTVS30VP1UTP/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.718

Stock:
1.718
Can Dispatch Immediately
On Order:
3.000
Expected 01/03/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,94 kr. 4,94 kr.
3,04 kr. 30,40 kr.
2,67 kr. 133,50 kr.
1,95 kr. 195,00 kr.
1,77 kr. 885,00 kr.
1,55 kr. 1.550,00 kr.
Full Reel (Order in multiples of 3000)
1,29 kr. 3.870,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
35.1 V
SOD-128-2
12.4 A
600 W
8 kV
15 kV
- 55 C
+ 185 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934065553115
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PTVSxP1UTP 600W Unidirectional TVS

Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.