PTS647SK38SMTR2 LFS

C&K
611-PTS647SK38SMTR2L
PTS647SK38SMTR2 LFS

Mfr.:

Description:
Tactile Switches 4.5 x 4.5 mm Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.460

Stock:
19.460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 kr. 1,73 kr.
1,54 kr. 15,40 kr.
1,48 kr. 37,00 kr.
1,28 kr. 128,00 kr.
1,17 kr. 292,50 kr.
1,11 kr. 555,00 kr.
1,04 kr. 1.040,00 kr.
Full Reel (Order in multiples of 2000)
0,947 kr. 1.894,00 kr.
0,918 kr. 3.672,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.9 mm
Round
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
4.5 mm
4.5 mm
3.8 mm
PTS647
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: PTS647SK38SMTR2LFS Y97KT23B5NAFP
Unit Weight: 520,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS647 4.5mm Tactile Switches

C&K Switches PTS647 4.5mm Tactile Switches are compact SMT terminal switches with a 4.5mm x 4.5mm footprint. These switches are available in 3.8mm, 5mm, and 7mm actuator heights with three actuation force options. C&K PTS647 switches feature IP40 sealing and withstand 100K life cycles. Applications include industrial control panels, computer products, home automation, Internet of Things (IoT), TV and internet boxes, home and garden equipment, professional control panels, and more.