PTS526SMG15JSMTR2 LFS

C&K
611-TS526SMG15JSMR2L
PTS526SMG15JSMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 160gf, J leads, Ground pin, metal actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.896

Stock:
4.896 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,16 kr. 1,16 kr.
0,992 kr. 9,92 kr.
0,955 kr. 23,88 kr.
0,895 kr. 89,50 kr.
0,85 kr. 212,50 kr.
0,828 kr. 414,00 kr.
0,806 kr. 806,00 kr.
0,791 kr. 1.582,00 kr.
Full Reel (Order in multiples of 4000)
0,709 kr. 2.836,00 kr.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
J Form Lead
Gold
6.4 mm
5.2 mm
1.5 mm
PTS 526
500000 Cycle
IP40
Reel
Cut Tape
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: PTS526 SMG15J SMTR2 LFS GSPTS005101
Unit Weight: 133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.