PTC15NV02-473A2020

Amphenol Piher
531-PTC15NV02473A22
PTC15NV02-473A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.301

Stock:
2.301 Can Dispatch Immediately
Quantities greater than 2301 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,46 kr. 17,46 kr.
14,77 kr. 147,70 kr.
13,06 kr. 326,50 kr.
12,38 kr. 1.238,00 kr.
11,49 kr. 2.872,50 kr.
10,89 kr. 4.356,00 kr.
9,77 kr. 11.724,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
47 kOhms
Top Adjust
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Diameter: 15 mm
Element Type: Cermet
Length: 6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.