PSMQC098N10LS2_R2_00201

Panjit
241-PSMQC098N10LS2
PSMQC098N10LS2_R2_00201

Mfr.:

Description:
MOSFETs 100V 9.8m ohms Excellect low FOM MOSFET for PD3.0 45W solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
100 V
60 A
9.8 mOhms
20 V
2.3 V
25 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Single
Fall Time: 3.6 ns
Product Type: MOSFETs
Rise Time: 2.7 ns
Series: PSM
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 15.4 ns
Typical Turn-On Delay Time: 4.4 ns
Unit Weight: 0,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters. 

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.

In Stock: 5.990

Stock:
5.990 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,37 kr. 10,37 kr.
4,91 kr. 49,10 kr.
4,37 kr. 437,00 kr.
3,72 kr. 1.860,00 kr.
Full Reel (Order in multiples of 3000)
3,72 kr. 11.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩