PSMQC074N10NS2_R2_00201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Channel Mode Packaging
Panjit MOSFETs 100V 7.4m ohms Excellent low FOM MOSFET for DC to DC Converter Application 1.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 100 V 64 A 7.4 mOhms - 20 V, 20 V 3.8 V 24 nC - 55 C + 175 C Enhancement Reel, Cut Tape, MouseReel
Panjit PSMQC074N10NS2-R2-00201
Panjit MOSFETs DFN 100V 64A N-CH MOSFET N/A