PSMN1R9-40YSBX

Nexperia
771-PSMN1R9-40YSBX
PSMN1R9-40YSBX

Mfr.:

Description:
MOSFETs SOT669 N-CH 40V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.945

Stock:
1.945 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1945 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,06 kr. 13,06 kr.
8,43 kr. 84,30 kr.
8,13 kr. 406,50 kr.
5,65 kr. 565,00 kr.
4,48 kr. 2.240,00 kr.
3,48 kr. 10.440,00 kr.
3,42 kr. 15.390,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
40 V
200 A
1.9 mOhms
- 20 V, 20 V
3.6 V
56 nC
- 55 C
+ 175 C
194 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: N-Channel TrenchMOS Superjunction Technology MOSFET
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: 934665891115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

EMC-Optimized NextPowerS3 MOSFETs

Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.