PSMN1R8-80SSFJ

Nexperia
771-PSMN1R8-80SSFJ
PSMN1R8-80SSFJ

Mfr.:

Description:
MOSFETs SOT1235 N-CH 80V 270A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.101

Stock:
1.101 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
52,89 kr. 52,89 kr.
36,03 kr. 360,30 kr.
32,15 kr. 1.607,50 kr.
27,15 kr. 2.715,00 kr.
25,44 kr. 25.440,00 kr.
Full Reel (Order in multiples of 2000)
16,41 kr. 32.820,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
80 V
270 A
2.5 mOhms
- 20 V, 20 V
4 V
148 nC
- 55 C
+ 175 C
341 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 40 ns
Part # Aliases: 934662271118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NextPower 80/100V MOSFETs

Nexperia NextPower 80/100V MOSFETs are recommended for high-efficiency switching and high-reliability applications. The NextPower MOSFETs feature 50% lower RDS(on) and a strong avalanche energy rating. The devices are ideally suited for power supply, telecom, industrial designs, USB-PD Type-C chargers and adapters, and 48V DC-DC adapters. The devices have low body diode losses with Qrr down to 50 nano-coulombs (nC). This results in lower reverse recovery current (IRR), lower voltage spikes (Vpeak), and reduced ringing for further optimized dead time.