PRT-17253

SparkFun
474-PRT-17253
PRT-17253

Mfr.:

Description:
SparkFun Accessories The micro:bit Edge Connector allows you to expand the capabilities of the micro:bit development platform. This version of the connector features 40 right angle SMD pins. Add this part to your board to create a handy way to swap out micro:bits for p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Connectors
40-pin micro:bit Edge Connector
Brand: SparkFun
Description/Function: 40-pin micro:bit Edge Connector
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

micro:bit Edge Connectors

SparkFun micro:bit Edge Connectors are designed to expand the capabilities of the micro:bit development platform. These connectors feature Pin-Through Hole (PTH) and Surface-Mount (SMD) pins that offer a handy way to swap out micro:bits for programming. The SparkFun micro:bit connectors operate at 250VAC RMS voltage, 1A current rating, and a temperature range of -55°C to 85°C.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,87 kr. 28,87 kr.