PPB-440-2

SI
153-PPB-440-2
PPB-440-2

Mfr.:

Description:
Mounting Fixings POST MOLD INSERT, BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,85 kr. 3,85 kr.
2,73 kr. 27,30 kr.
2,19 kr. 219,00 kr.
1,97 kr. 985,00 kr.
1,83 kr. 1.830,00 kr.
1,78 kr. 3.560,00 kr.
1,67 kr. 16.700,00 kr.
1,64 kr. 41.000,00 kr.
1,58 kr. 79.000,00 kr.

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
0.25 in
0.169 in
4-40
Brand: SI
Product Type: Mounting Hardware
Series: PPB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

Press-In Inserts

SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.