PNU650300AEJJ

Nexperia
771-PNU650300AEJJ
PNU650300AEJJ

Mfr.:

Description:
Rectifiers PNU650300AEJ/SOT8018/TO263-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 759
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,55 kr. 14,55 kr.
9,33 kr. 93,30 kr.
6,48 kr. 648,00 kr.
5,45 kr. 2.725,00 kr.
Full Reel (Order in multiples of 800)
5,45 kr. 4.360,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
650 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.38 V
209 A
2.7 uA
133 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 4.2 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 934666002118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PNU650x Ultrafast Recovery Rectifier

Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.