PNE200100EPEZ

Nexperia
771-PNE200100EPEZ
PNE200100EPEZ

Mfr.:

Description:
Rectifiers RECT 200V 10A SM HYPER FST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,40 kr. 9,40 kr.
5,83 kr. 58,30 kr.
4,31 kr. 215,50 kr.
3,82 kr. 382,00 kr.
3,68 kr. 3.680,00 kr.
3,37 kr. 8.425,00 kr.
Full Reel (Order in multiples of 5000)
2,09 kr. 10.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-1289B-3 (CFP15B-3)
200 V
10 A
Ultra Fast Recovery Rectifiers
890 mV
190 A
1 uA
21 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 2.15 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934662623139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

200V Hyperfast Recovery Rectifiers

Nexperia 200V Hyperfast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. These devices are high power density, hyperfast recovery rectifiers with high-efficiency planar technology. These devices are encapsulated in small and flat lead SOD123W, SOD128, or SOD323HP surface-mount device (SMD) plastic packages. Nexperia 200C Hyperfast Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets.

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.