PNE200100CPEZ

Nexperia
771-PNE200100CPEZ
PNE200100CPEZ

Mfr.:

Description:
Rectifiers RECT 200V 10A SM HYPER FST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.544

Stock:
8.544 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8544 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,55 kr. 9,55 kr.
6,02 kr. 60,20 kr.
4,85 kr. 242,50 kr.
4,01 kr. 401,00 kr.
4,00 kr. 800,00 kr.
3,14 kr. 1.570,00 kr.
2,73 kr. 2.730,00 kr.
2,63 kr. 6.575,00 kr.
Full Reel (Order in multiples of 5000)
1,95 kr. 9.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-1289B-3 (CFP15B-3)
200 V
5 A
Fast Recovery Rectifiers
Dual Common Cathode
880 mV
170 A
1 uA
15 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934661537139
Unit Weight: 77,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

200V Recovery Rectifiers in CFP Packages

Nexperia 200V Recovery Rectifiers in CFP Packages deliver high power density while minimizing reverse recovery time and loss. The 200V Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices come in a single or dual configuration, housed in Nexperia's clip-bonded FlatPower (CFP) package.

200V Hyperfast Recovery Rectifiers

Nexperia 200V Hyperfast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. These devices are high power density, hyperfast recovery rectifiers with high-efficiency planar technology. These devices are encapsulated in small and flat lead SOD123W, SOD128, or SOD323HP surface-mount device (SMD) plastic packages. Nexperia 200C Hyperfast Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets.