PMR4AD

Bivar
749-PMR4AD
PMR4AD

Mfr.:

Description:
LED Panel Mount Indicators Rect Amber 605nm Dif Lens No Wire/Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
120 deg
Indicators
Amber
5.54 mm x 3.48 mm
Press Fit
Straight Lead
Amber, Diffused
4 mm x 2 mm
30 mA
2 V
605 nm
6 mcd
Bulk
Brand: Bivar
Lens Colour: Amber
Lens Transparency: Diffused
Mounting Method: Press Fit
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR4 Panel Mount Rectangular LED Indicators

The BIVAR PMR4 Panel Mount Rectangular LED Indicators are 2mm x 4mm single indicators available in 7 colors. This new panel mount series fits 0.047" or thicker panel with a 0.218 x .137" mounting hole. The BIVAR PMR4 Series Panel Mount Rectangular LED Indicators feature a diffused lens, wide view angle, press fit, 94V-0 rated Engineering Plastic Holder, and are RoHS compliant. Indicators only, no wires.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,35 kr. 13,35 kr.
11,56 kr. 115,60 kr.
8,95 kr. 895,00 kr.
7,68 kr. 3.840,00 kr.
5,89 kr. 5.890,00 kr.
5,62 kr. 14.050,00 kr.
5,37 kr. 26.850,00 kr.
5,13 kr. 51.300,00 kr.