PMPB07R3ENAX

Nexperia
771-PMPB07R3ENAX
PMPB07R3ENAX

Mfr.:

Description:
MOSFETs SOT1220 N-CH 30V 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.777

Stock:
1.777 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,39 kr. 5,39 kr.
3,35 kr. 33,50 kr.
3,27 kr. 163,50 kr.
2,17 kr. 217,00 kr.
1,66 kr. 830,00 kr.
1,49 kr. 1.490,00 kr.
Full Reel (Order in multiples of 3000)
1,28 kr. 3.840,00 kr.
1,18 kr. 7.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,74 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020M-6-8
N-Channel
1 Channel
30 V
17 A
8.6 mOhms
- 20 V, 20 V
2.2 V
13 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 2.8 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934662428184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.