PMEG050V030EPEZ

Nexperia
771-PMEG050V030EPEZ
PMEG050V030EPEZ

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 50V 3A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,03 kr. 6,03 kr.
3,73 kr. 37,30 kr.
2,73 kr. 136,50 kr.
2,41 kr. 241,00 kr.
2,40 kr. 1.200,00 kr.
2,04 kr. 2.040,00 kr.
1,84 kr. 4.600,00 kr.
Full Reel (Order in multiples of 5000)
1,19 kr. 5.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
4.2 A
50 V
530 mV
120 A
100 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 2.15 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 50 V
Part # Aliases: 934662453139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PMEG050V030x/-Q Schottky Barrier Rectifiers

Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG050V030x-Q is qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG050V030x/-Q are ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and freewheeling applications. The PMEG050V030x/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.