PM20L-020-HHC3

Minebea
472-PM20L-020-HHC3
PM20L-020-HHC3

Mfr.:

Description:
Stepper Motors Stepper Motor, Bipolar, 20x20x19.6mm, 0.4A, 13 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,01 kr. 20.703,00 kr.
67,36 kr. 40.416,00 kr.
66,69 kr. 80.028,00 kr.

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Permanent Magnet
Bipolar
11 N-m
18 deg
24 V
400 A
Brand: Minebea
Dimensions: 19.6 mm x 20 mm x 20 mm
Series: PM
Factory Pack Quantity: 300
Subcategory: Motors & Motor Drives
Tradename: Minebea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406001
ECCN:
EAR99

Standard Permanent Magnet Stepping Motors

Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.