PKU5311EPI

Flex Power Modules
764-PKU5311EPI
PKU5311EPI

Mfr.:

Description:
DC/DC Converters - Through Hole 35W 5V OUT 7A 33.02x22.86x7.50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 30
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
211,64 kr. 31.746,00 kr.
208,66 kr. 56.338,20 kr.
510 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
35 W
48 V
18 V
72 V
5 V
7 A
1.5 kV
1/16 Brick
33 mm (1.299 in)
22.86 mm (0.9 in)
7.62 mm (0.3 in)
PKU-E
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 72 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PKU 5000E DC/DC Converters

Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.