PIC18LF45K50-E/P

Microchip Technology
579-PIC18LF45K50-E/P
PIC18LF45K50-E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 190   Multiples: 190
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,20 kr. 4.408,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
32 kB
2 kB
PDIP-40
Through Hole
PIC18(L)F45K50
Tube
Brand: Microchip Technology
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Tradename: PIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18F45K50 Low-Power High-Performance MCUs

Microchip PIC18F45K50 Low-Power High-Performance MCUs with XLP Technology offers the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K50 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.